-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIP Connector, 2 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-102-10L | Coilcraft Inc | General Purpose Inductor, 1uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
HSP50210JC-52 | Renesas Electronics Corporation | Digital Costas Loop, PLCC, /Tube | |
HSP50210JI-52Z | Renesas Electronics Corporation | Digital Costas Loop, PLCC, /Tube |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T1932
|
Newark | 1.5 W/Bsgldipr/Arecassy2Cktw/Obossbeige |Molex 503175-0210 RoHS: Not Compliant Min Qty: 12800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3320 | Buy Now |
DISTI #
5031750210
|
Avnet Americas | Conn Wire to Board RCP 2 POS 1.5mm Solder ST SMD Tray - Bulk (Alt: 5031750210) RoHS: Compliant Min Qty: 12800 Package Multiple: 12800 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2235 / $0.2497 | Buy Now |
DISTI #
538-503175-0210
|
Mouser Electronics | Headers & Wire Housings 1.5 W/BSGLDIP RA REC ASSY 2CKT RoHS: Compliant | 2274 |
|
$0.2610 / $0.6400 | Buy Now |
DISTI #
MOL503175-0210
|
Heilind Electronics | 1.5 W/BSGLDIPR/ARECASSY2CKTW/ BOSSBEIGE | Americas - 0 in Stock |
|
$0.2836 / $0.2978 | Buy Now |
|
Onlinecomponents.com | 1.50mm Pitch CLIK-Mate™ Wire-to-Board PCB Receptacle, Single Row, Through Hole, Right Angle, without Peg, 2 Circuits RoHS: Compliant | 0 |
|
$0.3310 / $0.3670 | Buy Now |
DISTI #
MX-503175-0210
|
TME | Connector: wire-board, socket, male, CLIK-Mate, 1.5mm, PIN: 2, THT Min Qty: 12800 | 0 |
|
$0.3600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
503175-0210
Molex
Buy Now
Datasheet
|
Compare Parts:
503175-0210
Molex
DIP Connector, 2 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | DIP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |