-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15WB DUAL ST EMBS TAPE PKG 18P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20827CT-ND
|
DigiKey | CONN RCPT 18POS 0.059 TIN SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1937 In Stock |
|
$1.4649 / $2.8200 | Buy Now |
DISTI #
5031541890
|
Avnet Americas | CLIK-Mate Wire-to-Board PCB Receptacle 1.5mm Pitch Dual Row Vertical Tin Plating 18 Circuits Surface Mount Beige Emboss T/R - Bulk (Alt: 5031541890) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4574 / $2.0391 | Buy Now |
DISTI #
503154-1890
|
TTI | Headers & Wire Housings 1.50MM CLIK-MATE REC 18P VT RoHS: Compliant pbFree: Pb-Free Min Qty: 1350 Package Multiple: 1350 Container: Reel | Americas - 0 |
|
$1.4200 / $1.6300 | Buy Now |
DISTI #
5031541890
|
Avnet Asia | CLIK-Mate Wire-to-Board PCB Receptacle 1.5mm Pitch Dual Row Vertical Tin Plating 18 Circuits Surface Mount Beige Emboss T/R (Alt: 5031541890) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 12 Weeks, 6 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5031541890
Molex
Buy Now
Datasheet
|
Compare Parts:
5031541890
Molex
15WB DUAL ST EMBS TAPE PKG 18P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.362 inch | |
Body Depth | 0.346 inch | |
Body Length | 0.701 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Pitch | 1.4986 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 |
This table gives cross-reference parts and alternative options found for 5031541890. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5031541890, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
503154-1891 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Molex | 5031541890 vs 503154-1891 |
503154-1892 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Molex | 5031541890 vs 503154-1892 |
503154-1894 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Molex | 5031541890 vs 503154-1894 |