There are no models available for this part yet.
Overview of 503148-2670 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86503-148HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 48 Positions, 2.54 mm Pitch, Vertical, 6.35 mm (0.25 in.) Mating, 3.05 mm (0.12 in.) Tail. | |
D12670VFC33V | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion), FQFP, /Tray | |
UPA2670T1R-E2-AX | Renesas Electronics Corporation | Pch Dual Power Mosfet -20V -3.0A 79Mohm 6Pinhuson2020 |
Price & Stock for 503148-2670 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AK0936
|
Newark | Clik-Mate1.5 Drra Smt Sn Hbp Etp 26P Nat |Molex 503148-2670 RoHS: Not Compliant Min Qty: 1650 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8900 | Buy Now | |
DISTI #
5031482670
|
Avnet Americas | CLIK-MATE1.5 DRRA SMT SN HBP ETP 26P NAT (Alt: 5031482670) Min Qty: 1650 Package Multiple: 1650 Lead time: 26 Weeks, 0 Days | 0 |
|
$2.0859 / $2.9185 | Buy Now | |
DISTI #
538-503148-2670
|
Mouser Electronics | Headers & Wire Housings CLIK-MATE1.5 DRRA SMT SN HBP ETP 26P NAT RoHS: Compliant | 0 |
|
$2.0900 / $3.8900 | Order Now | |
DISTI #
MOL503148-2670
|
Heilind Electronics | CLIK-MATE1.5 DRRA SMT SN | Americas - 0 in Stock |
|
$2.2424 / $2.5034 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0100 / $2.2500 | Buy Now |
CAD Models for 503148-2670 by Molex
Part Data Attributes for 503148-2670 by Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|