Part Details for 503148-1670 by Molex
Overview of 503148-1670 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86503-148HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 48 Positions, 2.54 mm Pitch, Vertical, 6.35 mm (0.25 in.) Mating, 3.05 mm (0.12 in.) Tail. | |
DC1670A | Analog Devices | LTC5584 - 30MHz to 1.4GHz IQ D | |
74ALVCH16701PV | Renesas Electronics Corporation | 3.3V CMOS 18 BIT RD/WRITE |
Price & Stock for 503148-1670
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK0926
|
Newark | Clik-Mate1.5 Drra Smt Sn Hbp Etp 16P Nat |Molex 503148-1670 RoHS: Not Compliant Min Qty: 2200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 | Buy Now |
DISTI #
5031481670
|
Avnet Americas | CLIK-MATE1.5 DRRA SMT SN HBP ETP 16P NAT (Alt: 5031481670) Min Qty: 2200 Package Multiple: 2200 Lead time: 26 Weeks, 0 Days | 0 |
|
$1.3977 / $2.1797 | Buy Now |
DISTI #
538-503148-1670
|
Mouser Electronics | Headers & Wire Housings CLIK-MATE1.5 DRRA SMT SN HBP ETP 16P NAT RoHS: Compliant | 0 |
|
$1.7200 / $3.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5700 / $1.7700 | Buy Now |
Part Details for 503148-1670
503148-1670 CAD Models
503148-1670 Part Data Attributes
|
503148-1670
Molex
Buy Now
|
Compare Parts:
503148-1670
Molex
|
Samacsys Manufacturer | Molex |