Part Details for 503131-0151 by Molex
Overview of 503131-0151 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD3015-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPD3015-182MLB | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPS3015-124MLB | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Price & Stock for 503131-0151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH3807
|
Newark | 040 Dummy Plug Housing Rohs Compliant: Yes |Molex 503131-0151 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29425 |
|
$0.0820 / $0.0970 | Buy Now |
DISTI #
538-503131-0151
|
Mouser Electronics | Other Tools 040 DUMMY PLUG HOUSING RoHS: Compliant | 37604 |
|
$0.0660 / $0.1400 | Buy Now |
DISTI #
72013535
|
RS | 040 Dummy Plug Housing | Molex Incorporated 503131-0151 RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0990 / $0.1410 | RFQ |
DISTI #
MOL503131-0151
|
Heilind Electronics | 040 DUMMY PLUG HOUSING | Americas - 22500 in Stock |
|
$0.0796 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0830 / $0.1110 | Buy Now |
DISTI #
503131-0151
|
TTI | Other Tools 040 DUMMY PLUG HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 46 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.0650 / $0.1090 | Buy Now |
DISTI #
MOL503131-0151
|
Interstate Connecting Components | 040 DUMMY PLUG HOUSING | 7500 |
|
$0.0796 | Buy Now |