Part Details for 50313 by VISATON GmbH & Co KG
Overview of 50313 by VISATON GmbH & Co KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86503-138HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 38 Positions, 2.54 mm Pitch, Vertical, 6.35 mm (0.25 in.) Mating, 3.05 mm (0.12 in.) Tail. | |
86503-132HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 32 Positions, 2.54 mm Pitch, Vertical, 6.35 mm (0.25 in.) Mating, 3.05 mm (0.12 in.) Tail. | |
86503-134HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 34 Positions, 2.54 mm Pitch, Vertical, 6.35 mm (0.25 in.) Mating, 3.05 mm (0.12 in.) Tail. |
Price & Stock for 50313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2056-50313-ND
|
DigiKey | WB 13 BLACK 100V+8 OHM Min Qty: 4 Lead time: 5 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$79.1625 / $90.7625 | Buy Now |
DISTI #
243-WB13100V8OHMBLK
|
Mouser Electronics | Speakers & Transducers 2-way compact speakers sturdy plastic housing black fitted with one 13cm woofer RoHS: Compliant | 0 |
|
$84.8900 / $95.4700 | Order Now |
DISTI #
VS-WB-13-BK-100V
|
TME | Column loudspeaker, general purpose,waterproof, 50W, 95÷20000Hz Min Qty: 1 | 2 |
|
$91.5900 / $104.6800 | Buy Now |