Part Details for 5031-5014-09 by TE Connectivity
Overview of 5031-5014-09 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5031-5014-09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SMC RF Connectors | 0 |
|
$0 | Buy Now |
Part Details for 5031-5014-09
5031-5014-09 CAD Models
5031-5014-09 Part Data Attributes:
|
5031-5014-09
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5031-5014-09
TE Connectivity
CABLE TERMINATED, FEMALE, SMC CONNECTOR, CRIMP, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLES: RG 174/U; RG 188; RG 316, INSERTION LOSS MAX AT 4GHZ, CAPTIVE CONTACT | |
Body/Shell Style | PLUG | |
Cable Types | RG 174, RG 188, RG 316 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | PTFE FLUOROCARBON | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 10 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.55 |
Alternate Parts for 5031-5014-09
This table gives cross-reference parts and alternative options found for 5031-5014-09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5031-5014-09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
37P106-1 | RF SMC Connector, Female, Cable Mount, Crimp Terminal, Plug | Amphenol FCi | 5031-5014-09 vs 37P106-1 |
5031-5014-10 | RF SMC Connector, Female, Cable Mount, Crimp Terminal, Plug, | MACOM | 5031-5014-09 vs 5031-5014-10 |
37P106-1 | RF SMC Connector, Female, Cable Mount, Crimp Terminal, Plug | Carlisle Interconnect Technologies | 5031-5014-09 vs 37P106-1 |
903-284P-52S1 | RF SMC Connector, Female, Cable Mount, Crimp Solder Terminal, Plug | Amphenol Corporation | 5031-5014-09 vs 903-284P-52S1 |
5031-5014-10 | CABLE TERMINATED, FEMALE, SMC CONNECTOR, CRIMP, PLUG | TE Connectivity | 5031-5014-09 vs 5031-5014-10 |