Part Details for 503095-2201 by Molex
Overview of 503095-2201 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 503095-2201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH4373
|
Newark | Contact, Socket, Crimp, 22-24Awg, Product Range:Igrid 503095 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Molex 503095-2201 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 33790 |
|
$0.0820 / $0.1800 | Buy Now |
DISTI #
70AH4374
|
Newark | Contact, Socket, Crimp, 22-24Awg, Product Range:Igrid 503095 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Molex 503095-2201 Min Qty: 48000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0630 | Buy Now |
DISTI #
76AH6650
|
Newark | Contact, Socket, Crimp, 24-22Awg Rohs Compliant: Yes |Molex 503095-2201 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0660 | Buy Now |
DISTI #
70AH4373
|
Avnet Americas | Contact, iGrid 503095, Socket, Crimp, 22 AWG, Gold Plated Contacts - Product that comes on tape, but is not reeled (Alt: 70AH4373) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 33790 Partner Stock |
|
$0.0880 / $0.1800 | Buy Now |
DISTI #
5030952201
|
Avnet Americas | Contact, iGrid 503095, Socket, Crimp, 22 AWG, Gold Plated Contacts - Tape and Reel (Alt: 5030952201) RoHS: Not Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0746 | Buy Now |
DISTI #
538-503095-2201
|
Mouser Electronics | Headers & Wire Housings iGrid 2mm Crimp Term Chain GF 22-24AWG RoHS: Compliant | 71413 |
|
$0.0550 / $0.1700 | Buy Now |
DISTI #
71970931
|
RS | Connector, iGrid2.0, Crimp Terminal Chain, GF 22-24AWG | Molex Incorporated 503095-2201 RoHS: Compliant Min Qty: 48000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1070 | RFQ |
DISTI #
MOL503095-2201
|
Heilind Electronics | MiGrid2.0 CrimpTerm Chain GF 2 | Americas - 0 in Stock216000 On Order |
|
$0.0534 / $0.0625 | Buy Now |
|
Onlinecomponents.com | iGrid2.0 CrimpTerm Chain GF 22-24AWG RoHS: Compliant | 0 |
|
$0.0530 / $0.0570 | Buy Now |
DISTI #
503095-2201
|
TTI | Headers & Wire Housings iGrid 2mm Crimp Term Chain GF 22-24AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 48000 Package Multiple: 16000 Container: Reel | Americas - 0 |
|
$0.0510 | Buy Now |