Part Details for 5030-MFS by NOSHOK Inc
Overview of 5030-MFS by NOSHOK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-106MLC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
LPS5030-154MLC | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
LPS5030-222MLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for 5030-MFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X7914
|
Newark | Manifold Valve, 10000Psi, 1/2" Npt, Ss, Pneumatic Connection:1/2" Npt, Operating Pressure Max:10000Psi, Flow Rate:-, Pneumatic Mounting Type:Manifold Rail, Operating Pressure Min:-, Operating Temperature Max:- Rohs Compliant: Na |Noshok 5030-MFS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$574.4700 | Buy Now |
DISTI #
74748191
|
RS | Manifold, 5 valve, hard seat, flange X 1/2" NPT female, 316 ss, 0.187" orific | NOSHOK 5030-MFS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$563.4000 / $626.0000 | RFQ |