Part Details for 503-041C4.0-30 by Tusonix
Overview of 503-041C4.0-30 by Tusonix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 503-041C4.0-30
503-041C4.0-30 CAD Models
503-041C4.0-30 Part Data Attributes
|
503-041C4.0-30
Tusonix
Buy Now
Datasheet
|
Compare Parts:
503-041C4.0-30
Tusonix
CAPACITOR, VARIABLE, CERAMIC, 500V, 4pF - 30pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 30 pF | |
Capacitance-Min | 4 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Manufacturer Series | 503-041 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | FLAT |
Alternate Parts for 503-041C4.0-30
This table gives cross-reference parts and alternative options found for 503-041C4.0-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 503-041C4.0-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
503-049A3-12PF | Tusonix | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 500V, 3pF - 12pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | 503-041C4.0-30 vs 503-049A3-12PF |
503-069D7-45PF | Tusonix | Check for Price | Variable Capacitor, Ceramic, 500V, 7pF Min, 45pF Max, Vertical Adjuster, Through Hole Mount | 503-041C4.0-30 vs 503-069D7-45PF |
503-009A4.5-25PF | CTS Corporation | Check for Price | Variable Capacitor, Ceramic, 500V, 4.5pF Min, 25pF Max, Vertical Adjuster, Through Hole Mount, | 503-041C4.0-30 vs 503-009A4.5-25PF |
503-048F11-110PF | Tusonix | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 500V, 11pF - 110pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | 503-041C4.0-30 vs 503-048F11-110PF |
503-000D7-45PF | CTS Corporation | Check for Price | Variable Capacitor, Ceramic, 500V, 7pF Min, 45pF Max, Vertical Adjuster, Through Hole Mount, | 503-041C4.0-30 vs 503-000D7-45PF |
503-018A5-20PF | Tusonix | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 500V, 5pF - 20pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | 503-041C4.0-30 vs 503-018A5-20PF |
503-037D7-45PF | CTS Corporation | Check for Price | Variable Capacitor, Ceramic, 500V, 7pF Min, 45pF Max, Vertical Adjuster, Through Hole Mount, | 503-041C4.0-30 vs 503-037D7-45PF |
503-048A4.5-25PF | Tusonix | Check for Price | Variable Capacitor, Ceramic, 500V, 4.5pF Min, 25pF Max, Vertical Adjuster, Through Hole Mount | 503-041C4.0-30 vs 503-048A4.5-25PF |
503-048D7-45PF | CTS Corporation | Check for Price | Variable Capacitor, Ceramic, 500V, 7pF Min, 45pF Max, Vertical Adjuster, Through Hole Mount, | 503-041C4.0-30 vs 503-048D7-45PF |
503-074D2-6PF | Tusonix | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 500V, 2pF - 6pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | 503-041C4.0-30 vs 503-074D2-6PF |