-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ceramic Composition, 10W, 100000ohm, 3000V, 10% +/-Tol, Chassis Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8889
|
Newark | 10W 700J 100K Ohms 10%/Bulk Ohmite |Ohmite 502BA104KDG2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.1700 / $42.2500 | Buy Now |
DISTI #
502BA104KDG2-ND
|
DigiKey | 10W 700J 100K OHMS 10% SLAB Min Qty: 1 Lead time: 26 Weeks Container: Box |
13 In Stock |
|
$62.1952 / $87.9400 | Buy Now |
DISTI #
588-502BA104KDG2
|
Mouser Electronics | Planar Resistors - Chassis Mount 10W 100K Ohm 10% RoHS: Compliant | 5 |
|
$113.1000 | Buy Now |
DISTI #
502BA104KDG2
|
Richardson RFPD | COMPOSITION RESISTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502BA104KDG2
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
502BA104KDG2
Ohmite Mfg Co
Fixed Resistor, Ceramic Composition, 10W, 100000ohm, 3000V, 10% +/-Tol, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.4 mm | |
Package Length | 50.8 mm | |
Package Style | Chassis Mount | |
Package Width | 25.4 mm | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 40 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CERAMIC COMPOSITION | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 3000 V |