Part Details for 502AT by Seiko Epson Corporation
Overview of 502AT by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP38502ATJ-ADJ/NOPB | Texas Instruments | 1.5A FlexCap Low Dropout Linear Regulator for 2.7V to 5.5V Inputs 5-TO-263 -40 to 125 |