Part Details for 502S49W680KV4E by Johanson Dielectrics Inc
Overview of 502S49W680KV4E by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 502S49W680KV4E
502S49W680KV4E CAD Models
502S49W680KV4E Part Data Attributes
|
502S49W680KV4E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
502S49W680KV4E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 5000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000068uF, Surface Mount, 1825, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.56 mm | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 5000 V | |
Reference Standard | MIL-C-55681 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 502S49W680KV4E
This table gives cross-reference parts and alternative options found for 502S49W680KV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 502S49W680KV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
502S49W680KP4E | Ceramic Capacitor, Ceramic, 5000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000068uF, 1825, | Johanson Dielectrics Inc | 502S49W680KV4E vs 502S49W680KP4E |
502S49W680KP6U | Ceramic Capacitor, Ceramic, 5000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000068uF, 1825, | Johanson Dielectrics Inc | 502S49W680KV4E vs 502S49W680KP6U |
502S49W680KP6E | Ceramic Capacitor, Ceramic, 5000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000068uF, 1825, | Johanson Dielectrics Inc | 502S49W680KV4E vs 502S49W680KP6E |
502S49W680KV6U | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000068uF, Surface Mount, 1825, CHIP, GREEN | Johanson Dielectrics Inc | 502S49W680KV4E vs 502S49W680KV6U |
502S49W680KV4U | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000068uF, Surface Mount, 1825, CHIP, GREEN | Johanson Dielectrics Inc | 502S49W680KV4E vs 502S49W680KV4U |