502S47W151MF6U
Johanson Dielectrics Inc
Description: CAPACITOR, CERAMIC, MULTILAYER, 5000V, X7R, 0.00015uF, SURFACE MOUNT, 2220, CHIP, ROHS COMPLIANT

Overview of 502S47W151MF6U by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 502S47W151MF6U by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 502S47W151MF6U by Johanson Dielectrics Inc

502S47W151MF6U
Johanson Dielectrics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Package Description
, 2220
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
3.81 mm
JESD-609 Code
e3
Length
5.72 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 13 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
5000 V
Size Code
2220
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
5.08 mm
Want to compare parts?
  1. 502S47W151MF6U
    Johanson Dielectrics Inc
    CAPACITOR, CERAMIC, MULTILAYER, 5000V, X7R, 0.00015uF, SURFACE MOUNT, 2220, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 502S47W151MF6U

This table gives cross-reference parts and alternative options found for 502S47W151MF6U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 502S47W151MF6U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
502S47W151MF6R CAPACITOR, CERAMIC, MULTILAYER, 5000V, X7R, 0.00015uF, SURFACE MOUNT, 2220, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 502S47W151MF6U vs 502S47W151MF6R
502S47W151MF4U CAPACITOR, CERAMIC, MULTILAYER, 5000V, X7R, 0.00015uF, SURFACE MOUNT, 2220, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 502S47W151MF6U vs 502S47W151MF4U
2220Y5K0151MXB Ceramic Capacitor, Multilayer, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT Knowles Capacitors 502S47W151MF6U vs 2220Y5K0151MXB
2220Y5K0151MXT Ceramic Capacitor, Multilayer, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT Knowles Capacitors 502S47W151MF6U vs 2220Y5K0151MXT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 502S47W151MF6U by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 502S47W151MF6U by Johanson Dielectrics Inc

Select Manufacturer
Which Manufacturer of 502S47W151MF6U would you like to use for your alert(s)?
  • Please alert me when 502S47W151MF6U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 502S47W151MF6U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 502S47W151MF6U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 502S47W151MF6U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 502S47W151MF6U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 502S47W151MF6U by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: