Part Details for 502R29N110MV4T by Johanson Dielectrics Inc
Overview of 502R29N110MV4T by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 502R29N110MV4T
502R29N110MV4T CAD Models
502R29N110MV4T Part Data Attributes
|
502R29N110MV4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
502R29N110MV4T
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 5000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.16 mm | |
JESD-609 Code | e3 | |
Length | 4.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 5000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for 502R29N110MV4T
This table gives cross-reference parts and alternative options found for 502R29N110MV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 502R29N110MV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
502R29N110MF4T | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | 502R29N110MV4T vs 502R29N110MF4T |
502R29N110MF4 | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | 502R29N110MV4T vs 502R29N110MF4 |
502R29N110MV6T | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | 502R29N110MV4T vs 502R29N110MV6T |
502R29N110MF6E | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | 502R29N110MV4T vs 502R29N110MF6E |
502R29N110MT6T | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 1808, CHIP | 502R29N110MV4T vs 502R29N110MT6T |
502R29N110MF6 | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | 502R29N110MV4T vs 502R29N110MF6 |
502R29N110MT6E | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 1808, CHIP | 502R29N110MV4T vs 502R29N110MT6E |