Part Details for 502E1G1K by Littelfuse Inc
Overview of 502E1G1K by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 502E1G1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC9989
|
Newark | Thermsitor, Us Sensor/ P |Littelfuse 502E1G1K Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2870 / $0.3560 | Buy Now |
DISTI #
F11778-ND
|
DigiKey | THERMISTOR NTC 5KOHM 3320K DO35 Min Qty: 500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4222 | Buy Now |
DISTI #
803-502E1G1K
|
Mouser Electronics | NTC Thermistors 5K OHM 10% DO-35 RoHS: Compliant | 0 |
|
$0.3190 / $0.9000 | Order Now |
DISTI #
502E1G1K
|
TTI | NTC Thermistors 5K OHM 10% DO-35 RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.2870 / $0.3520 | Buy Now |
Part Details for 502E1G1K
502E1G1K CAD Models
502E1G1K Part Data Attributes
|
502E1G1K
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
502E1G1K
Littelfuse Inc
NTC Thermistor, 5000ohm, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.905 mm | |
Package Length | 4.064 mm | |
Package Style | Axial | |
Resistance | 5000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3320 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 10% |