Part Details for 50294-539F by Amphenol FCi
Overview of 50294-539F by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67S539FTG | Toshiba Electronic Devices & Storage Corporation | Stepping Motor Driver/Bipolar Type/Vout(V)=40/Iout(A)=2/Clock Interface | |
50294-5048ELF | Amphenol Communications Solutions | High Pin Count back plane connectors, Receptacle, Right Angle, 3 Row 0 Guide Solder tail, 48 Positions | |
50294-5138ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 138 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Part Details for 50294-539F
50294-539F CAD Models
50294-539F Part Data Attributes
|
50294-539F
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
50294-539F
Amphenol FCi
Board Connector, 39 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NICKEL PALLADIUM GOLD (30) | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 39 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50294-539F
This table gives cross-reference parts and alternative options found for 50294-539F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50294-539F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
50294-339FD | Amphenol Communications Solutions | Check for Price | Board Connector, 39 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, | 50294-539F vs 50294-339FD |
50294-339HD | Amphenol Communications Solutions | Check for Price | Board Connector, 39 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, | 50294-539F vs 50294-339HD |
50294-539FD | Amphenol FCi | Check for Price | Board Connector, 39 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | 50294-539F vs 50294-539FD |
50294-339FD | Amphenol FCi | Check for Price | Board Connector, 39 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | 50294-539F vs 50294-339FD |
50294-539HA | Amphenol FCi | Check for Price | Board Connector, 39 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | 50294-539F vs 50294-539HA |
50294-539F | Amphenol Communications Solutions | Check for Price | Board Connector, 39 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, | 50294-539F vs 50294-539F |
50294-339E | Amphenol FCi | Check for Price | Board Connector, 39 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | 50294-539F vs 50294-339E |
50294-339HA | Amphenol Communications Solutions | Check for Price | Board Connector, 39 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, | 50294-539F vs 50294-339HA |
ESQT-113-03-G-T-375 | Samtec Inc | Check for Price | Board Connector, 39 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | 50294-539F vs ESQT-113-03-G-T-375 |
50294-339HD | Amphenol FCi | Check for Price | Board Connector, 39 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | 50294-539F vs 50294-339HD |