There are no models available for this part yet.
Overview of 5029028 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5029028 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5029028-ND
|
DigiKey | JUMPER TERM BLK SCREW-IN Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9270 | Buy Now | |
DISTI #
651-5029028
|
Mouser Electronics | Terminal Block Tools & Accessories LB SCREWS WITH BLUE INSULATOR RoHS: Compliant | 0 |
|
$0.8250 / $1.0700 | Order Now | |
Onlinecomponents.com | Bridge screw - M3 - length: 30.3 mm - width: 4.75 mm - color: blue RoHS: Compliant | 0 |
|
$0.7220 / $0.8870 | Buy Now | ||
DISTI #
000000000000187801
|
Sager | Terminal Block Tools & Accessories LB SCREWS WITH BLUE INSULATOR Min Qty: 100 | 0 |
|
$0.8902 / $1.0400 | Buy Now | |
Dynamic Solutions GmbH | Bridge screw | 500 |
|
RFQ | |||
Master Electronics | Bridge screw - M3 - length: 30.3 mm - width: 4.75 mm - color: blue RoHS: Compliant | 0 |
|
$0.7220 / $0.8870 | Buy Now |
CAD Models for 5029028 by Phoenix Contact
Part Data Attributes for 5029028 by Phoenix Contact
5029028
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
5029028Phoenix ContactVS
-