Part Details for 5029/15C SL001 by Alpha Wire
Overview of 5029/15C SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50294-5048ELF | Amphenol Communications Solutions | High Pin Count back plane connectors, Receptacle, Right Angle, 3 Row 0 Guide Solder tail, 48 Positions | |
50295-1100ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 100 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50295-5100ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 100 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 5029/15C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B6933
|
Newark | Unshielded Multipair Cable 15Pr 1000Ft 300V Gray, Cable Shielding:Unshielded, No. Of Pairs:15 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.35Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Gray Rohs Compliant: Yes |Alpha Wire 5029/15C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$9,423.8600 | Buy Now |
DISTI #
3937-5029/15CSL001-ND
|
DigiKey | MULTI-PAIR 30COND 22AWG Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$19,101.7600 | Buy Now |
DISTI #
5029/15CSL001-ND
|
DigiKey | MULTI-PAIR 30COND 22AWG Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$8.4882 | Buy Now |
DISTI #
602-5029/15CSL001
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 15 Conductor 300V Unshielded SR PVC PVC, 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$8,487.9900 | Order Now |
DISTI #
5029/15C-SL001
|
TME | Wire, Xtra Guard® 1, 15x2x22AWG, unshielded, 300V, 305m, Cu, 1000ft Min Qty: 1 | 0 |
|
$8,743.8200 / $11,242.0500 | RFQ |