-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1448CT-ND
|
DigiKey | CONN FPC BOTTOM 50POS 0.5MM R/A Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13266 In Stock |
|
$1.4509 / $2.9300 | Buy Now |
DISTI #
5027905091
|
Avnet Americas | Conn FPC Connector RCP 50 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5027905091) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.3986 | Buy Now |
DISTI #
37AC1260
|
Avnet Americas | Conn FPC Connector RCP 50 POS 0.5mm Solder RA SMD Embossed T/R - Product that comes on tape, but is not reeled (Alt: 37AC1260) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$1.5400 / $1.9700 | Buy Now |
|
Bristol Electronics | 188 |
|
RFQ | ||
DISTI #
502790-5091
|
TTI | FFC & FPC Connectors 0.5 FPC ZIF E/O BTMH Assy50CktEmbsTpPkg RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$1.4100 / $1.4700 | Buy Now |
DISTI #
000000000002986813
|
Sager | FFC & FPC Connectors .5MM REC 50P RA SMT DOUBLE BOT Min Qty: 6000 | 0 |
|
$2.2200 | Buy Now |
DISTI #
5027905091
|
Avnet Abacus | Conn FPC Connector RCP 50 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5027905091) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5027905091
|
Avnet Abacus | Conn FPC Connector RCP 50 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5027905091) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5027905091
Molex
Buy Now
|
Compare Parts:
5027905091
Molex
|
Samacsys Manufacturer | Molex |