Part Details for 502750-1 by TE Connectivity
Overview of 502750-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 502750-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC0712
|
Newark | Fibre Optic Coupler, St, Jack, Sm, Convert From Fiber Optic Connector:St, Convert To Fiber Optic Connector:St, Convert From Gender:Jack, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 502750-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$3.1500 / $4.8000 | Buy Now |
DISTI #
43AC0712
|
Avnet Americas | Conn ST Adapter Single Mode/Multimode Simplex RCP/RCP Crimp ST Panel Mount Individual - Bulk (Alt: 43AC0712) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 0 |
|
$3.5800 / $4.8800 | Buy Now |
|
Future Electronics | 2.5 mm Bayonnet SingleMode Coupling Receptacle Kit RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 3048Kit |
|
$1.7400 / $1.9700 | Buy Now |
DISTI #
AMP502750-1
|
Heilind Electronics | KIT,COUPLING RECEPT,2.5BAY,SM | Americas - 18 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn ST Adapter Single Mode/Multimode Simplex RCP/RCP Crimp ST Panel Mount Individual RoHS: Compliant |
192 In Stock |
|
$3.4100 / $8.2700 | Buy Now |
|
Quest Components | MULTI MODE, SIMPLEX ST CONNECTOR, RECEPTACLE | 29 |
|
$3.6788 / $7.3575 | Buy Now |
|
Quest Components | MULTI MODE, SIMPLEX ST CONNECTOR, RECEPTACLE | 29 |
|
$3.6788 / $7.3575 | Buy Now |
|
Quest Components | MULTI MODE, SIMPLEX ST CONNECTOR, RECEPTACLE | 4 |
|
$4.2150 / $8.4300 | Buy Now |
DISTI #
502750-1
|
TTI | Fiber Optic Connectors ST COUPLING RECEPT SM MM KIT Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
43AC0712
|
Avnet Americas | Conn ST Adapter Single Mode/Multimode Simplex RCP/RCP Crimp ST Panel Mount Individual - Bulk (Alt: 43AC0712) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 0 |
|
$3.5800 / $4.8800 | Buy Now |
Part Details for 502750-1
502750-1 CAD Models
502750-1 Part Data Attributes:
|
502750-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
502750-1
TE Connectivity
MULTI MODE, SIMPLEX ST CONNECTOR, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC ST CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | SINGLE | |
Mounting Style | STRAIGHT | |
Option | GENERAL PURPOSE | |
Reference Standard | UL |