Part Details for 5026R042A-9X by TE Connectivity
Results Overview of 5026R042A-9X by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5026R042A-9X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2290
|
Newark | 5026R042A-9X |Raychem Te Connectivity 5026R042A-9X RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$16.2900 | Buy Now |
DISTI #
5026R042A-9X-ND
|
DigiKey | CABLE TWINAXIAL 26AWG 2500' Min Qty: 2500 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2855 | Buy Now |
|
Onlinecomponents.com | 5026R042A-9X RoHS: Compliant | 0 |
|
$16.5100 / $48.4700 | Buy Now |
DISTI #
413711-000
|
TTI | Coaxial Cables 5026R042A-9X Min Qty: 2500 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$16.4300 | Buy Now |
DISTI #
RYC5026R042A-9X
|
Interstate Connecting Components | HIGH SPEED DIGITAL/ DATA CABLE CHEMINAX 26AWG | 0 |
|
$19.1595 | Buy Now |
DISTI #
000000000002273484
|
Sager | TE Connectivity 5026R042A-9X Min Qty: 1 | 0 |
|
$18.2400 / $22.8000 | Buy Now |
|
Master Electronics | 5026R042A-9X RoHS: Compliant | 0 |
|
$16.5100 / $48.4700 | Buy Now |
Part Details for 5026R042A-9X
5026R042A-9X CAD Models
5026R042A-9X Part Data Attributes
|
5026R042A-9X
TE Connectivity
Buy Now
|
Compare Parts:
5026R042A-9X
TE Connectivity
Wire And Cable, 26AWG, Communication Cable
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 4.93 mm | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |