Part Details for 5026D5314-0 by TE Connectivity
Overview of 5026D5314-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 5026D5314-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2288
|
Newark | 5026D5314-0 |Raychem Te Connectivity 5026D5314-0 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$4.4000 | Buy Now |
DISTI #
5026D5314-0-ND
|
DigiKey | CABLE TRIAXIAL 26AWG Min Qty: 2500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2905 | Buy Now |
DISTI #
430034-000
|
Avnet Americas | Single Conductor Cable 1Conductors Silver Coated High Strength Copper Alloy Black - Cable Rools/Shrink Tubing (Alt: 430034-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Bulk | 0 |
|
$2.6954 / $3.9912 | Buy Now |
DISTI #
650-5026D5314-0
|
Mouser Electronics | Coaxial Cables 5026D5314-0 RoHS: Compliant | 0 |
|
$4.5000 | Order Now |
|
Onlinecomponents.com | 5026D5314-0 RoHS: Compliant | 0 |
|
$4.4000 / $12.3600 | Buy Now |
DISTI #
RYC5026D5314-0
|
Interstate Connecting Components | 5026D5314-0 | 0 |
|
Buy Now | |
DISTI #
000000000001119995
|
Sager | Coaxial Cables 5026D5314-0 Min Qty: 1 | 0 |
|
$4.8100 / $6.0100 | Buy Now |
|
Master Electronics | 5026D5314-0 RoHS: Compliant | 0 |
|
$4.4000 / $12.3600 | Buy Now |
Part Details for 5026D5314-0
5026D5314-0 CAD Models
5026D5314-0 Part Data Attributes
|
5026D5314-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5026D5314-0
TE Connectivity
Wire And Cable, 1 Conductor(s), 26AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | CHEMINAX | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 3.3 mm | |
Insulator Material | RAYFOAM L | |
Jacket Material | THERMORAD S | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Resistance | 0.138 Ω | |
Shielding | YES | |
Stranding | 19X38 | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |