Part Details for 502600 by LEDLENSER
Overview of 502600 by LEDLENSER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54242-112502600LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. | |
10125026-001LF | Amphenol Communications Solutions | HPCE R/A Receptacle 20P14S |
Price & Stock for 502600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LEDLENSER-502600
|
TME | Torch: LED, waterproof, No.of diodes: 1, 25h, L: 117mm, 25lm,300lm Min Qty: 1 | 0 |
|
$48.1100 / $52.8100 | RFQ |