-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3700
|
Newark | Thru-Hole Mount Uninsulated Test Point/Bulk |Keystone 5026 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1300 / $0.1710 | Buy Now |
DISTI #
36-5026-ND
|
DigiKey | .200 SPACING TEST POINT JUMPER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
19321 In Stock |
|
$0.1216 / $0.3000 | Buy Now |
DISTI #
534-5026
|
Mouser Electronics | Test Plugs & Test Jacks THRU-HOLE MOUNT UNINSUL TEST POINT RoHS: Compliant | 31050 |
|
$0.1190 / $0.3000 | Buy Now |
DISTI #
71279920
|
RS | THRU-HOLE MOUNT UNINSULATED TEST POINT | Keystone Electronics 5026 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1090 / $0.1320 | RFQ |
|
Future Electronics | PCB Through Hole Mount Uninsulated Test Point RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 1144Bulk |
|
$0.1800 / $0.1970 | Buy Now |
DISTI #
KEY5026
|
Heilind Electronics | THRU-HOLE MOUNT UNINSULATED TEST POINT | Americas - 843 in Stock |
|
$0.1816 | Buy Now |
|
Bristol Electronics | 614 |
|
RFQ | ||
DISTI #
KEY5026
|
Interstate Connecting Components | THRU-HOLE MOUNT UNINSULATED TEST POINT | 281 |
|
$0.1816 | Buy Now |
DISTI #
BAT5424
|
Rutronik | TEST POINT MULTIPURPOSE THM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 115 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1769 / $0.1984 | Buy Now |
DISTI #
000000000005001526
|
Sager | Test Plugs & Test Jacks THRU-HOLE MOUNT UNINSUL TEST POINT Min Qty: 500 | 18555 |
|
$0.1164 / $0.1816 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5026
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
5026
Keystone Electronics Corp
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE |