Part Details for 5026 by Blue Sea Systems
Overview of 5026 by Blue Sea Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71660040
|
RS | Accessory, Fuse Block, ST Blade, 12 Circuits, 30A, 32VDC, Cover, 5026 Series | Blue Sea Systems 5026 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$49.9400 / $62.4200 | Buy Now |
DISTI #
78153
|
Waytek, Inc. | ST Blade Fuse Block ATO ATC 12 Circuits w/ Ground & Cover 100A PER BLOCK 30A PER CIRCUIT Min Qty: 1 Package Multiple: 5 Lead time: 3 Weeks, 0 Days | 54 |
|
$73.2100 | Buy Now |