Part Details for 5025C-SL001 by Alpha Wire
Results Overview of 5025C-SL001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5025CMTCX/NOPB | Texas Instruments | Active Clamp Voltage Mode PWM Controller 16-TSSOP -40 to 125 | |
LM5025CMTC/NOPB | Texas Instruments | Active Clamp Voltage Mode PWM Controller 16-TSSOP -40 to 125 | |
LM5025CMTCE/NOPB | Texas Instruments | Active Clamp Voltage Mode PWM Controller 16-TSSOP -40 to 125 |
Price & Stock for 5025C-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 0 |
|
$2,980.3000 / $3,191.4700 | Buy Now |
DISTI #
5025C-SL001
|
TME | Wire, Xtra Guard® 1, 5x2x22AWG, unshielded, 300V, 305m, Cu, 1000ft Min Qty: 1 | 0 |
|
$2,924.6200 / $3,760.2200 | RFQ |