Part Details for 5025C SL005 by Alpha Wire
Overview of 5025C SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
492-5025-C64 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row HSD, 25 positions, right, C-Key, 5.15mm (0.202in), Header. | |
495-5025-C63 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 25 positions, right, C-Key, 4.25mm (0.167in), Header. | |
499-5025-C63 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row HSD, 25 positions, right, C-Key, 4.25mm (0.167in), Header. |
Price & Stock for 5025C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F8006
|
Newark | Cable, Cable/Wire Type: Multiconductor Cable, 5025C Slate 100 Ft |Alpha Wire 5025C SL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$724.1100 / $829.8200 | Buy Now |
DISTI #
5025CSL005-100-ND
|
DigiKey | MULTI-PAIR 10COND 22AWG Min Qty: 100 Lead time: 4 Weeks Container: Spool |
100 In Stock |
|
$6.5698 / $7.4810 | Buy Now |
DISTI #
602-5025C-100-09
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 5 Conductor 300V Unshielded SR PVC PVC, 100 ft Spool - Slate RoHS: Compliant | 0 |
|
$659.4000 / $696.7300 | Order Now |
DISTI #
73595899
|
RS | Multiconductor Xtra-Guard 1 Cable,5Pr,22AWG TC, 300V, Unshielded, PVC Slate | Alpha Wire 5025C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$813.1500 / $961.0000 | RFQ |
DISTI #
5025C-SL005
|
TME | Wire, Xtra Guard® 1, 5x2x22AWG, unshielded, 300V, 30.5m, Cu, 100ft Min Qty: 1 | 0 |
|
$633.3600 / $814.3200 | RFQ |
Part Details for 5025C SL005
5025C SL005 CAD Models
5025C SL005 Part Data Attributes
|
5025C SL005
Alpha Wire
Buy Now
|
Compare Parts:
5025C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |