Part Details for 5025984193 by Molex
Overview of 5025984193 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 5025984193
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5025984193TR-ND
|
DigiKey | 0.30mm Pitch Easy-On Back Flip F Min Qty: 3000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
15000 In Stock |
|
$1.5500 | Buy Now |
DISTI #
900-5025984193-ND
|
DigiKey | 0.3 FPC BACK FLIP HSG ASSY41CKTE Min Qty: 18000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3430 | Buy Now |
DISTI #
5025984193
|
Avnet Americas | Connector FFC/FPC Socket 41 Position 0.3mm Solder Right Angle Surface Mount Emboss T/R - Tape and Reel (Alt: 5025984193) Min Qty: 18000 Package Multiple: 18000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.2038 / $1.3447 | Buy Now |
DISTI #
000000000006387262
|
Sager | FFC & FPC Connectors Min Qty: 3000 | 0 |
|
$2.0500 | Buy Now |
Part Details for 5025984193
5025984193 CAD Models
5025984193 Part Data Attributes
|
5025984193
Molex
Buy Now
Datasheet
|
Compare Parts:
5025984193
Molex
Card Edge Connector, 41 Contact(s), 1 Row(s), Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 0.045 inch | |
Body Depth | 0.15 inch | |
Body Length | 0.567 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 60 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.012 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 3.93u inch | |
Rated Current (Signal) | 0.2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6096 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 41 |