5025841164
Molex

Overview of 5025841164 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 5025841164 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 900-5025841164TR-ND
DigiKey 1.5 W/B SGL STASSY11CKTBLUEEMBST Min Qty: 2700 Lead time: 25 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,700 $0.8621
$0.8621 Buy Now
DISTI # 5025841164
Avnet Americas Connector Wire to Board Receptacle 11 Position 1.5mm Solder Straight Surface Mount Emboss T/R - Tape and Reel (Alt: 5025841164) Min Qty: 2700 Package Multiple: 2700 Lead time: 25 Weeks, 0 Days Container: Reel 0
  • 2,700 $0.6973
$0.6973 Buy Now

CAD Models for 5025841164 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5025841164 by Molex

5025841164
Molex
-
-
Samacsys Manufacturer
Molex
Want to compare parts?
  1. 5025841164
    Molex
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5025841164 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5025841164 by Molex

  • Please alert me when 5025841164 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5025841164 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5025841164 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5025841164 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5025841164.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5025841164 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: