Part Details for 5025840571 by Molex
Overview of 5025840571 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5025840571
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-5025840571TR-ND
|
DigiKey | 1.5 W/B SGLSTRECASSY5CKTBKEMBSTP Min Qty: 5400 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5293 | Buy Now |
DISTI #
5025840571
|
Avnet Americas | Connector Wire to Board Receptacle 5 Position 1.5mm Solder Straight Surface Mount Emboss T/R - Tape and Reel (Alt: 5025840571) Min Qty: 5400 Package Multiple: 5400 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000006197843
|
Sager | Headers & Wire Housings 1.5 W/B SglSTRecAssy5CktBkEmbsTpPkg | 0 |
|
Buy Now |
Part Details for 5025840571
5025840571 CAD Models
5025840571 Part Data Attributes
|
5025840571
Molex
Buy Now
Datasheet
|
Compare Parts:
5025840571
Molex
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5025840571
This table gives cross-reference parts and alternative options found for 5025840571. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5025840571, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
502584-0573 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 5025840571 vs 502584-0573 |
502584-0574 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 5025840571 vs 502584-0574 |
5025840573 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | 5025840571 vs 5025840573 |
502584-0572 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 5025840571 vs 502584-0572 |
5025840572 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | 5025840571 vs 5025840572 |
502584-0578 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 5025840571 vs 502584-0578 |
502584-0575 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 5025840571 vs 502584-0575 |
5025840574 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | 5025840571 vs 5025840574 |
502584-0571 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 5025840571 vs 502584-0571 |
5025840577 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | 5025840571 vs 5025840577 |