Part Details for 5025840475 by Molex
Overview of 5025840475 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5025840475
5025840475 CAD Models
5025840475 Part Data Attributes
|
5025840475
Molex
Buy Now
Datasheet
|
Compare Parts:
5025840475
Molex
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5025840475
This table gives cross-reference parts and alternative options found for 5025840475. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5025840475, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
90871-0530 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | 5025840475 vs 90871-0530 |
22-45-8041 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | 5025840475 vs 22-45-8041 |
65039-257LF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | 5025840475 vs 65039-257LF |
8614-10-4-1-YO-2 | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | 5025840475 vs 8614-10-4-1-YO-2 |
90872-2011 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female | 5025840475 vs 90872-2011 |
54928-0475 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Receptacle | 5025840475 vs 54928-0475 |
0009072047 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | 5025840475 vs 0009072047 |
91614-404 | Amphenol Communications Solutions | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | 5025840475 vs 91614-404 |
22-45-9049 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, IDC Terminal, ROHS COMPLIANT | 5025840475 vs 22-45-9049 |
22-45-7047 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal | 5025840475 vs 22-45-7047 |