-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
146-03J08SL | Coilcraft Inc | Variable Inductor, 0.08uH Min, 0.09uH Max, Carbonyl-Core, Shielded, 3030, RADIAL LEADED, ROHS COMPLIANT | |
146-05A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
146-06L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2727 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ7845
|
Newark | 1.5 W/B Sglstassy14Cktbeigeembstppk |Molex 502584-1460 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 4500 |
|
$1.1300 | Buy Now |
DISTI #
56R1333
|
Newark | 1.5 W/B Sglstassy14Cktbeigeembstppk |Molex 502584-1460 RoHS: Not Compliant Min Qty: 5400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8900 | Buy Now |
DISTI #
538-502584-1460
|
Mouser Electronics | Headers & Wire Housings 1.5 W/B SglSTAssy14CktBeigeEmbsTpPk RoHS: Compliant | 3563 |
|
$0.7620 / $1.2700 | Buy Now |
DISTI #
71463153
|
RS | 1.5 W/B SglSTAssy14CktBeigeEmbsTpPk | Molex Incorporated 502584-1460 RoHS: Not Compliant Min Qty: 5400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9300 / $1.3200 | RFQ |
DISTI #
MOL502584-1460
|
Heilind Electronics | 1.5 W/B SGLSTASSY14CKTBEI STPPK | Americas - 0 in Stock |
|
$0.8143 / $0.8678 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board RCP 14 POS 1.5mm Solder ST SMD CLIK-Mate™ T/R RoHS: Compliant |
4500 Partner Stock |
|
$0.8770 / $1.0770 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5850 |
|
RFQ | |
|
Master Electronics | Conn Wire to Board RCP 14 POS 1.5mm Solder ST SMD CLIK-Mate™ T/R RoHS: Compliant |
4500 Partner Stock |
|
$0.8770 / $1.0770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502584-1460
Molex
Buy Now
Datasheet
|
Compare Parts:
502584-1460
Molex
Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT, TAPE AND REEL | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.25 inch | |
Body Depth | 0.287 inch | |
Body Length | 0.996 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 502584-1460. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 502584-1460, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
502584-1467 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Receptacle, ROHS COMPLIANT | Molex | 502584-1460 vs 502584-1467 |
5025841467 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Receptacle, | Molex | 502584-1460 vs 5025841467 |
1-5535676-3 | 14 MODII HORZ SR CE 100CL | TE Connectivity | 502584-1460 vs 1-5535676-3 |
502584-1465 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Pink Insulator, Receptacle, ROHS COMPLIANT | Molex | 502584-1460 vs 502584-1465 |
6-147726-3 | 14 MODIV VRT SR OUTRIGGER 10AU | TE Connectivity | 502584-1460 vs 6-147726-3 |
6-146138-2 | 14 MODIV VRT SR CE 100/115 | TE Connectivity | 502584-1460 vs 6-146138-2 |
1-2307727-4 | Board Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 502584-1460 vs 1-2307727-4 |
1-292271-4 | MT REC ASSY AU-PL. 14P GRAY | TE Connectivity | 502584-1460 vs 1-292271-4 |
5025841463 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Yellow Insulator, Receptacle, | Molex | 502584-1460 vs 5025841463 |
502584-1469 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Violet Insulator, Receptacle, ROHS COMPLIANT | Molex | 502584-1460 vs 502584-1469 |