Part Details for 5025780804 by Molex
Overview of 5025780804 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5025780804
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5025780804-ND
|
DigiKey | 15 WB SINGLE PLUG HSG 8CKT BLUE Min Qty: 350 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
36949 In Stock |
|
$0.1820 / $0.2080 | Buy Now |
DISTI #
900-5025780804-ND
|
DigiKey | 15 WB SINGLE PLUG HSG 8CKT BLUE Min Qty: 24000 Lead time: 26 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1761 | Buy Now |
DISTI #
5025780804
|
Avnet Americas | 1.5mm Pitch Wire-to-Board Connector Single Plug Housing 8 Position Polybutylene Terephthalate Blue Bag - Bulk (Alt: 5025780804) RoHS: Compliant Min Qty: 24000 Package Multiple: 12000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1522 / $0.1652 | Buy Now |
DISTI #
502578-0804
|
TTI | Headers & Wire Housings 1.5mm CLIK-Mate Plug Housing SR 8Ckt Blue RoHS: Compliant pbFree: Pb-Free Min Qty: 24000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.1570 / $0.1760 | Buy Now |
DISTI #
000000000006197785
|
Sager | Headers & Wire Housings 1.50MM CLIK-MATE HSG 08P Min Qty: 24000 | 0 |
|
$0.1754 / $0.1902 | Buy Now |