-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN PLUG HSG 2CKT BEIGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11189-ND
|
DigiKey | CONN PLUG HSG 2POS 1.50MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
81113 In Stock |
|
$0.1386 / $0.3200 | Buy Now |
DISTI #
5025780200
|
Avnet Americas | Conn Housing PL 2 POS 1.5mm Crimp ST Bag - Bulk (Alt: 5025780200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 28000 |
|
$0.1538 / $0.1630 | Buy Now |
DISTI #
34R2132
|
Avnet Americas | Conn Housing PL 2 POS 1.5mm Crimp ST Bag - Bulk (Alt: 34R2132) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 11946 Partner Stock |
|
$0.1650 / $0.2860 | Buy Now |
DISTI #
V99:2348_06577079
|
Arrow Electronics | Conn Housing PL 2 POS 1.5mm Crimp ST Cable Mount Natural CLIK-Mate™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2138 | Americas - 23910 |
|
$0.1009 / $0.1864 | Buy Now |
DISTI #
V36:1790_06577079
|
Arrow Electronics | Conn Housing PL 2 POS 1.5mm Crimp ST Cable Mount Natural CLIK-Mate™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2035 | Americas - 3089 |
|
$0.1299 / $0.2424 | Buy Now |
DISTI #
16857901
|
Verical | Conn Housing PL 2 POS 1.5mm Crimp ST Cable Mount Natural CLIK-Mate™ Bag RoHS: Compliant Min Qty: 509 Package Multiple: 1 | Americas - 79815 |
|
$0.1140 / $0.1230 | Buy Now |
DISTI #
69894569
|
Verical | Conn Housing PL 2 POS 1.5mm Crimp ST Cable Mount Natural CLIK-Mate™ Bag RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 2138 | Americas - 23910 |
|
$0.1641 | Buy Now |
DISTI #
46495015
|
Verical | Conn Housing PL 2 POS 1.5mm Crimp ST Cable Mount Natural CLIK-Mate™ Bag RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 2035 | Americas - 3089 |
|
$0.2080 | Buy Now |
DISTI #
77780758
|
Verical | Conn Housing PL 2 POS 1.5mm Crimp ST Cable Mount Natural CLIK-Mate™ Bag RoHS: Compliant Min Qty: 407 Package Multiple: 1 | Americas - 504 |
|
$0.2050 | Buy Now |
DISTI #
502578-0200
|
TTI | Headers & Wire Housings CLIKMATE PLUG HSG 2P SR BEIGE RoHS: Compliant pbFree: Pb-Free Min Qty: 38 Package Multiple: 1 Container: Bulk |
Americas - 59123 In Stock |
|
$0.1340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5025780200
Molex
Buy Now
Datasheet
|
Compare Parts:
5025780200
Molex
CONN PLUG HSG 2CKT BEIGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.24 inch | |
Body Depth | 0.339 inch | |
Body Length | 0.287 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BEIGE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5025780200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5025780200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10135175-02110LF | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Locking, Natural Insulator | Amphenol FCi | 5025780200 vs 10135175-02110LF |