-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Beige Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R1303
|
Newark | Conn Housing, Plug, 10Pos, 1Rows, 1.5Mm, Product Range:Clik-Mate 502578, Gender:Plug, No. Of Positions:10Positions, Pitch Spacing:1.5Mm, For Use With:502579, 503429 Crimp Terminals, Contact Termination Type:Crimp, No. Of Rows:1Rows Rohs Compliant: Yes |Molex 502578-1000 (Alternate Part Number: 800756700724 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7802 |
|
$0.1220 | Buy Now |
DISTI #
538-502578-1000
|
Mouser Electronics | Headers & Wire Housings CLIKMATE PLUG HSG 10P SR BEIGE RoHS: Compliant | 16224 |
|
$0.1760 / $0.3500 | Buy Now |
DISTI #
M01:3380_13660576
|
Arrow Electronics | Conn Housing PL 10 POS 1.5mm Crimp ST Cable Mount Natural CLIK-Mate™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Asia - 24000 |
|
$0.3050 / $0.4003 | Buy Now |
DISTI #
V99:2348_06577087
|
Arrow Electronics | Conn Housing PL 10 POS 1.5mm Crimp ST Cable Mount Natural CLIK-Mate™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2225 | Americas - 10015 |
|
$0.2475 | Buy Now |
DISTI #
E02:0323_03496539
|
Arrow Electronics | Conn Housing PL 10 POS 1.5mm Crimp ST Cable Mount Natural CLIK-Mate™ Bag RoHS: Compliant Min Qty: 8000 Package Multiple: 500 Lead time: 21 Weeks Date Code: 2342 | Europe - 8000 |
|
$0.1694 / $0.1703 | Buy Now |
DISTI #
71463093
|
RS | 1.5 W/B Single Plug Hsg 10Ckt Beige | Molex Incorporated 502578-1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 407 |
|
$0.2620 / $0.3640 | Buy Now |
DISTI #
MOL502578-1000
|
Heilind Electronics | 1.5 W/B SINGLE PLUG HSG 10CKT BEIGE | Americas - 22092 in Stock |
|
$0.1803 / $0.2279 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 10 POS 1.5mm Crimp ST Cable Mount CLIK-Mate™ Bag RoHS: Compliant |
8000 Partner Stock |
|
$0.1734 / $0.2514 | Buy Now |
DISTI #
82723865
|
Verical | Conn Housing PL 10 POS 1.5mm Crimp ST Cable Mount Natural CLIK-Mate™ Bag RoHS: Compliant Min Qty: 161 Package Multiple: 1 Date Code: 2420 | Americas - 11881 |
|
$0.1613 / $0.1950 | Buy Now |
DISTI #
62837437
|
Verical | Conn Housing PL 10 POS 1.5mm Crimp ST Cable Mount Natural CLIK-Mate™ Bag RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2225 | Americas - 10015 |
|
$0.2475 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502578-1000
Molex
Buy Now
Datasheet
|
Compare Parts:
502578-1000
Molex
Board Connector, 10 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Beige Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.24 inch | |
Body Depth | 0.339 inch | |
Body Length | 0.76 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | BEIGE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Reference Standard | UL | |
Total Number of Contacts | 10 |