-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 9 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Beige Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
502578-0900 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-804280900LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 28 Positions, 2.54mm (0.100in) Pitch. | |
54112-808260900LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 26 Positions, 2.54mm (0.100in) Pitch. | |
90309-008LF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire To Board, Shrouded Header, Vertical, Through Hole, Double Row, 8 Positions |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ5074
|
Newark | Connector Housing, Plug, 9Pos, 1.5Mm Rohs Compliant: Yes |Molex 502578-0900 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 210 |
|
$0.1810 / $0.4140 | Buy Now |
DISTI #
538-502578-0900
|
Mouser Electronics | Headers & Wire Housings CLIKMATE PLUG HSG 9P SR BEIGE RoHS: Compliant | 12554 |
|
$0.1580 / $0.3900 | Buy Now |
DISTI #
MOL502578-0900
|
Heilind Electronics | 1.5 W/B SINGLE PLUG HSG 9CKT EIGE | Americas - 0 in Stock |
|
$0.1712 / $0.1824 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 9 POS 1.5mm Crimp ST Cable Mount Beige CLIK-Mateâ„¢ Bag RoHS: Compliant |
31277 Partner Stock |
|
$0.1612 / $0.1826 | Buy Now |
|
Quest Components | 7357 |
|
$0.1715 / $0.9800 | Buy Now | |
DISTI #
MX-502578-0900
|
TME | Connector: wire-board, plug, female, CLIK-Mate, 1.5mm, PIN: 9 Min Qty: 400 | 0 |
|
$0.2070 | RFQ |
|
Master Electronics | Conn Housing PL 9 POS 1.5mm Crimp ST Cable Mount Beige CLIK-Mateâ„¢ Bag RoHS: Compliant |
31277 Partner Stock |
|
$0.1612 / $0.1826 | Buy Now |
DISTI #
10191415
|
TestEquity LLC | Molex 502578-0900 CLIK-Mate Plug Housing, 1.50mm Pitch, Single Row, Positive Lock, 9 Circuits, Natur... more | 31277 |
|
$0.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502578-0900
Molex
Buy Now
Datasheet
|
Compare Parts:
502578-0900
Molex
Board Connector, 9 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Beige Insulator, Plug,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.24 inch | |
Body Depth | 0.339 inch | |
Body Length | 0.701 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | BEIGE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Reference Standard | UL | |
Total Number of Contacts | 9 |
This table gives cross-reference parts and alternative options found for 502578-0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 502578-0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
502578-0904 | Molex | $0.6110 | Board Connector, 9 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Blue Insulator, Plug | 502578-0900 vs 502578-0904 |
1382S64VU10 | Leoco USA Corp | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | 502578-0900 vs 1382S64VU10 |
204-4-052-0-HTH-LS0 | MPE-Garry GmbH | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | 502578-0900 vs 204-4-052-0-HTH-LS0 |
502578-0906 | Molex | $0.2860 | Board Connector, 9 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Green Insulator, Plug | 502578-0900 vs 502578-0906 |
1382S64VU20 | Leoco USA Corp | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | 502578-0900 vs 1382S64VU20 |
853-83-052-20-002101 | PRECI-DIP SSA | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | 502578-0900 vs 853-83-052-20-002101 |
502578-0909 | Molex | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Violet Insulator, Plug | 502578-0900 vs 502578-0909 |