Part Details for 502578-0707 by Molex
Overview of 502578-0707 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-0620707Q2A | Renesas Electronics Corporation | ±15kV ESD Protected, +5.0V, 1µA, 250kbps, RS-232 Transmitter/Receiver | |
54121-407071500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 7 Positions, 2.54mm (0.100in) Pitch. | |
10120707-2005LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to 4X Mini-SAS HD External Cable, Passive, 14Gb/s, 30 AWG, 0.5 m, non-halogen free . |
Part Details for 502578-0707
502578-0707 CAD Models
502578-0707 Part Data Attributes
|
502578-0707
Molex
Buy Now
Datasheet
|
Compare Parts:
502578-0707
Molex
Board Connector, 7 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Brown Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.24 inch | |
Body Depth | 0.339 inch | |
Body Length | 0.583 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | BROWN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Reference Standard | UL | |
Total Number of Contacts | 7 |
Alternate Parts for 502578-0707
This table gives cross-reference parts and alternative options found for 502578-0707. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 502578-0707, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
502578-0704 | Molex | $0.2640 | Board Connector, 7 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Blue Insulator, Plug | 502578-0707 vs 502578-0704 |
502578-0706 | Molex | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Green Insulator, Plug | 502578-0707 vs 502578-0706 |
STL21-0230PMGG-16PC/TRU | MPE-Garry GmbH | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | 502578-0707 vs STL21-0230PMGG-16PC/TRU |
502578-0703 | Molex | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Yellow Insulator, Plug | 502578-0707 vs 502578-0703 |
STL21-0350PMGG-16PC/TRU | MPE-Garry GmbH | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | 502578-0707 vs STL21-0350PMGG-16PC/TRU |
502578-0708 | Molex | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Orange Insulator, Plug | 502578-0707 vs 502578-0708 |
51762-10306000BB | Amphenol FCi | Check for Price | Board Connector, 63 Contact(s), Female, Right Angle, Solder Terminal, Guide Pin, Receptacle | 502578-0707 vs 51762-10306000BB |
502578-0702 | Molex | $0.3711 | Board Connector, 7 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Red Insulator, Plug | 502578-0707 vs 502578-0702 |
502578-0701 | Molex | $0.3363 | Board Connector, 7 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Black Insulator, Plug | 502578-0707 vs 502578-0701 |