-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W3917
|
Newark | Thru-Hole Mount Uninsulated Test Point/Bulk |Keystone 5025 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1090 / $0.1420 | Buy Now |
DISTI #
36-5025-ND
|
DigiKey | .100 TEST POINT JUMPER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
159023 In Stock |
|
$0.0899 / $0.2100 | Buy Now |
DISTI #
534-5025
|
Mouser Electronics | Test Plugs & Test Jacks THRU-HOLE MOUNT UNINSUL TEST POINT RoHS: Compliant | 2650 |
|
$0.0890 / $0.2100 | Buy Now |
DISTI #
71279919
|
RS | THRU-HOLE MOUNT UNINSULATED TEST POINT | Keystone Electronics 5025 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2670 | RFQ |
|
Future Electronics | THRU-HOLE MOUNT UNINSULATED TEST POINT RoHS: Compliant pbFree: Yes Min Qty: 164 Package Multiple: 500 Container: Bulk | 164Bulk |
|
$0.1370 / $0.1510 | Buy Now |
DISTI #
KEY5025
|
Heilind Electronics | THRU-HOLE MOUNT UNINSULATED TEST POINT | Americas - 7 in Stock |
|
$0.1603 | Buy Now |
DISTI #
KEY5025
|
Interstate Connecting Components | THRU-HOLE MOUNT UNINSULATED TEST POINT | 2 |
|
$0.1603 | Buy Now |
DISTI #
BAT5461
|
Rutronik | THM TEST POINT JUMPER RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk |
Stock DE - 105 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1509 / $0.1692 | Buy Now |
DISTI #
000000000005001525
|
Sager | Test Plugs & Test Jacks THRU-HOLE MOUNT UNINSUL TEST POINT Min Qty: 500 | 0 |
|
$0.0972 / $0.1603 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5025
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
5025
Keystone Electronics Corp
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE |