-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T2883
|
Newark | Wtb Conn, Rcpt, 5Pos, 1Row, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Connector Mounting:Surface Mount, Product Range:Clik-Mate 502443 Series, Contact Material:Copper Alloyrohs Compliant: Yes |Molex 502443-0570 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7426 |
|
$0.4800 / $0.7430 | Buy Now |
DISTI #
538-502443-0570
|
Mouser Electronics | Headers & Wire Housings 2.00MM CLIK-MATE HDR 05P VT RoHS: Compliant | 7200 |
|
$0.2880 / $0.7000 | Buy Now |
DISTI #
71463040
|
RS | 2.0 W/B Sgl S/TRecAssy5CktEmbsTpPkg | Molex Incorporated 502443-0570 RoHS: Not Compliant Min Qty: 650 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3690 / $0.5270 | RFQ |
DISTI #
MOL502443-0570
|
Heilind Electronics | 2.0 W/B SGL S/TRECASSY5CKTEMB TPPKG | Americas - 0 in Stock5850 On Order |
|
$0.3120 / $0.3275 | Buy Now |
|
Onlinecomponents.com | 2.00mm Pitch CLIK-Mate™ Wire-to-Board PCB Receptacle, Single Row, Vertical, 5 Circuits RoHS: Compliant |
113275 Partner Stock |
|
$0.2948 / $0.3509 | Buy Now |
DISTI #
502443-0570
|
TTI | Headers & Wire Housings 2.00MM CLIK-MATE HDR 05P VT RoHS: Compliant pbFree: Pb-Free Min Qty: 7800 Package Multiple: 3900 Container: Reel | Americas - 0 |
|
$0.3060 | Buy Now |
|
Master Electronics | 2.00mm Pitch CLIK-Mate™ Wire-to-Board PCB Receptacle, Single Row, Vertical, 5 Circuits RoHS: Compliant |
113275 Partner Stock |
|
$0.2948 / $0.3509 | Buy Now |
DISTI #
10191384
|
TestEquity LLC | Molex 502443-0570 2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, 5 Circuits | 113275 |
|
$0.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502443-0570
Molex
Buy Now
Datasheet
|
Compare Parts:
502443-0570
Molex
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.27 inch | |
Body Depth | 0.293 inch | |
Body Length | 0.551 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 502443-0570. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 502443-0570, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
744-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Socket, | ABB Installation Products Inc | 502443-0570 vs 744-5 |
744-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Socket | Thomas & Betts | 502443-0570 vs 744-5 |
SSQ-105-02-G-S-LL | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 502443-0570 vs SSQ-105-02-G-S-LL |
SSW-105-01-F-S | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 502443-0570 vs SSW-105-01-F-S |
SSW-105-02-S-S-LL | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, | Samtec Inc | 502443-0570 vs SSW-105-02-S-S-LL |
SSW-105-22-SM-S-VS | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 502443-0570 vs SSW-105-22-SM-S-VS |
SSW-105-01-TM-S | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, | Samtec Inc | 502443-0570 vs SSW-105-01-TM-S |
SSW-105-03-G-S | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 502443-0570 vs SSW-105-03-G-S |
SSW-105-02-S-S-RA | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 502443-0570 vs SSW-105-02-S-S-RA |
SSW-105-02-T-S | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 502443-0570 vs SSW-105-02-T-S |