Part Details for 5024391500 by Molex
Overview of 5024391500 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 5024391500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM24258-ND
|
DigiKey | CONN PLUG HSG 15POS 2.00MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
964 In Stock |
|
$0.1656 / $0.3800 | Buy Now |
DISTI #
5024391500
|
Avnet Americas | CLIK-Mate Wire-to-Board Housing 2mm Pitch Single Row Positive Lock 15 Circuits - Bulk (Alt: 5024391500) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1235 | Buy Now |
DISTI #
502439-1500
|
TTI | Headers & Wire Housings 2.0mm Sngl Row Crimp Hsg RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.1560 / $0.1630 | Buy Now |
DISTI #
000000000005010633
|
Sager | Headers & Wire Housings 2.00MM CLIK-MATE HSG 15P PLOCK Min Qty: 8000 | 0 |
|
$0.1260 / $0.1537 | Buy Now |
DISTI #
5024391500
|
Avnet Abacus | (Alt: 5024391500) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5024391500
|
Avnet Abacus | (Alt: 5024391500) RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 5024391500
5024391500 CAD Models
5024391500 Part Data Attributes
|
5024391500
Molex
Buy Now
Datasheet
|
Compare Parts:
5024391500
Molex
2.0 W/B SGL PLUG HSG 15CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |