Part Details for 5024390500 by Molex
Overview of 5024390500 by Molex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5024390500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12258-ND
|
DigiKey | CONN PLUG HSG 5POS 2.00MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
26929 In Stock |
|
$0.0747 / $0.2000 | Buy Now |
DISTI #
88T1924
|
Avnet Americas | Conn Housing PL 5 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 88T1924) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 3 Days Container: Bulk | 3710 Partner Stock |
|
$0.0660 / $0.1060 | Buy Now |
DISTI #
5024390500
|
Avnet Americas | Conn Housing PL 5 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 5024390500) RoHS: Compliant Min Qty: 32000 Package Multiple: 16000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0524 / $0.0557 | Buy Now |
DISTI #
V99:2348_06577050
|
Arrow Electronics | Conn Housing PL 5 POS 2mm Crimp ST Cable Mount White CLIK-Mate™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1740 | Americas - 1459 |
|
$0.0110 / $0.0476 | Buy Now |
DISTI #
54500551
|
Verical | Conn Housing PL 5 POS 2mm Crimp ST Cable Mount White CLIK-Mate™ Bag RoHS: Compliant Min Qty: 695 Package Multiple: 1 | Americas - 3635 |
|
$0.1021 / $0.1088 | Buy Now |
DISTI #
53906733
|
Verical | Conn Housing PL 5 POS 2mm Crimp ST Cable Mount White CLIK-Mate™ Bag RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 1740 | Americas - 1459 |
|
$0.0110 / $0.0115 | Buy Now |
DISTI #
16857878
|
Verical | Conn Housing PL 5 POS 2mm Crimp ST Cable Mount White CLIK-Mate™ Bag RoHS: Compliant Min Qty: 736 Package Multiple: 1 | Americas - 1400 |
|
$0.0850 | Buy Now |
DISTI #
502439-0500
|
TTI | Headers & Wire Housings 5P 1R W/B PLUG HSNG CLIKMATE POS LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 32000 Package Multiple: 32000 Container: Each | Americas - 0 |
|
$0.0720 | Buy Now |
DISTI #
MOL502439-0500
|
Interstate Connecting Components | Cross Referenced to MOLEX - Part: MOL502439-0500 2.0 W/B Single Plug | 2 |
|
$0.0840 | Buy Now |
DISTI #
000000000003667616
|
Sager | Headers & Wire Housings 2.00MM CLIK-MATE HSG 05P PLOCK Min Qty: 32000 | 0 |
|
$0.0603 / $0.0645 | Buy Now |
Part Details for 5024390500
5024390500 CAD Models
5024390500 Part Data Attributes
|
5024390500
Molex
Buy Now
Datasheet
|
Compare Parts:
5024390500
Molex
2.0 W/B SINGLE PLUG HSG 5CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5024390500
This table gives cross-reference parts and alternative options found for 5024390500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5024390500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F31MSF-05V-KX | Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | 5024390500 vs F31MSF-05V-KX |
F31MSP-05V-KX | Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | 5024390500 vs F31MSP-05V-KX |
14-44-5505 | Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp Terminal | Molex | 5024390500 vs 14-44-5505 |
BHMR-05V-R | Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 5024390500 vs BHMR-05V-R |
5P-SAN-W | Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | 5024390500 vs 5P-SAN-W |
DF2-5P-2.5C(40) | Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | 5024390500 vs DF2-5P-2.5C(40) |
DF2-5P-2.5C(41) | Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | 5024390500 vs DF2-5P-2.5C(41) |
5P-SAN-K | Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | 5024390500 vs 5P-SAN-K |
0351640500 | Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 5024390500 vs 0351640500 |
XMR-05V | Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 5024390500 vs XMR-05V |