-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, CRIMP, PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH1-1400LD | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-1400LB | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-1400L | Coilcraft Inc | Hexa-Path configurable magnetics, high inductance, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8121
|
Newark | Connector Housing, Plug, 14Pos, 2Mm Rohs Compliant: Yes |Molex 502439-1400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7753 |
|
$0.2100 / $0.3710 | Buy Now |
DISTI #
538-502439-1400
|
Mouser Electronics | Headers & Wire Housings 14P CLIKMATE PLUG POSITIVE LOCK RoHS: Compliant | 10880 |
|
$0.1240 / $0.3500 | Buy Now |
DISTI #
75127475
|
RS | 2.0 W/B Single Plug Hsg 14Ckt | Molex Incorporated 502439-1400 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1460 | RFQ |
DISTI #
MOL502439-1400
|
Heilind Electronics | 2.0 W/B SINGLE PLUG HSG 14CKT | Americas - 0 in Stock |
|
$0.1349 / $0.1418 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 14 POS 2mm Crimp ST Cable Mount CLIK-Mate™ Bag RoHS: Compliant | 0 |
|
$0.1380 / $0.1880 | Buy Now |
DISTI #
502439-1400
|
TTI | Headers & Wire Housings 14P CLIKMATE PLUG POSITIVE LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 6000 Container: Each | Americas - 0 |
|
$0.1440 / $0.1480 | Buy Now |
DISTI #
5024391400-MOL-0
|
TME | Connector: wire-board | 1500 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 1950 |
|
RFQ | |
DISTI #
10191380
|
TestEquity LLC | Molex 502439-1400 CLIK-Mate Plug Housing, 2.00mm Pitch, Single Row, Positive Lock, 14 Circuits, White | 0 |
|
$0.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502439-1400
Molex
Buy Now
Datasheet
|
Compare Parts:
502439-1400
Molex
14 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, CRIMP, PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 502439 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |