-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, CRIMP, PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30800FCFP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / | |
M30800FCGP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / | |
M30800SAGP-BL | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ7555
|
Newark | Connector Housing, Plug, 8Pos, 2Mm Rohs Compliant: Yes |Molex 502439-0800 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 909 |
|
$0.1200 / $0.2440 | Buy Now |
DISTI #
538-502439-0800
|
Mouser Electronics | Headers & Wire Housings 8P CLIKMATE PLUG POSITIVE LOCK RoHS: Compliant | 7767 |
|
$0.0900 / $0.2500 | Buy Now |
DISTI #
75127474
|
RS | 2.0 W/B Single Plug Hsg 8Ckt | Molex Incorporated 502439-0800 RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0980 | RFQ |
|
Bisco Industries | 63995 |
|
$0.1298 / $6.9680 | Buy Now | |
DISTI #
MOL502439-0800
|
Heilind Electronics | 2.0 W/B SINGLE PLUG HSG 8CKT | Americas - 18474 in Stock |
|
$0.0908 / $0.1147 | Buy Now |
|
Onlinecomponents.com | 2.00mm Pitch CLIK-Mate™ Wire-to-Board Housing, Single Row, Positive Lock, 8 Circuits RoHS: Compliant |
24250 Partner Stock |
|
$0.0890 / $0.1063 | Buy Now |
DISTI #
502439-0800
|
TTI | Headers & Wire Housings 8P CLIKMATE PLUG POSITIVE LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 44 Package Multiple: 1 Container: Bulk |
Americas - 2040 In Stock |
|
$0.0850 / $0.1150 | Buy Now |
DISTI #
MX-502439-0800
|
TME | Connector: wire-board, plug, female, PIN: 8, CLIK-Mate, Pitch: 2mm Min Qty: 650 | 0 |
|
$0.1470 | RFQ |
DISTI #
MOL502439-0800
|
Interstate Connecting Components | 2.0 W/B SINGLE PLUG HSG 8CKT | 4310 |
|
$0.0908 / $0.1147 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 36855 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502439-0800
Molex
Buy Now
Datasheet
|
Compare Parts:
502439-0800
Molex
8 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, CRIMP, PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 502439 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |