Part Details for 5024308012 by Molex
Overview of 5024308012 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5024308012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5024308012TR-ND
|
DigiKey | SlimStack Board-to-Board Plug, 0 Min Qty: 7000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
20338 In Stock |
|
$1.0300 | Buy Now |
DISTI #
5024308012-ND
|
DigiKey | CONN PLUG 80POS SMD GOLD Min Qty: 28000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8982 | Buy Now |
DISTI #
5024308012
|
Avnet Americas | Conn Stacking PL 1mm Stack Height 80 POS 0.4mm Solder Tab ST SMD Emboss T/R - Bulk (Alt: 5024308012) RoHS: Compliant Min Qty: 28000 Package Multiple: 28000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8454 / $0.8994 | Buy Now |
DISTI #
65691619
|
Verical | Conn Board to Board PL 80 POS 0.4mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 | Americas - 14000 |
|
$0.9700 | Buy Now |
DISTI #
000000000005842597
|
Sager | Board to Board & Mezzanine Connectors 0.4 B/B Plug Assy 80Ckt EmbsTp Pkg Min Qty: 7000 | 0 |
|
$1.3700 | Buy Now |
DISTI #
5024308012
|
Avnet Abacus | Conn Stacking PL 1mm Stack Height 80 POS 0.4mm Solder Tab ST SMD Emboss T/R - Tape and Reel (Alt: 5024308012) RoHS: Compliant Min Qty: 28000 Package Multiple: 28000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 5024308012
5024308012 CAD Models
5024308012 Part Data Attributes
|
5024308012
Molex
Buy Now
Datasheet
|
Compare Parts:
5024308012
Molex
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |