There are no models available for this part yet.
Overview of 5024303012 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5024303012 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5024303012-ND
|
DigiKey | CONN PLUG 30POS SMD GOLD Min Qty: 42000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6157 | Buy Now | |
DISTI #
5024303012
|
Avnet Americas | Conn Stacking PL 1mm Stack Height 30 POS 0.4mm Solder Tab ST SMD Emboss T/R - Bulk (Alt: 5024303012) RoHS: Compliant Min Qty: 42000 Package Multiple: 42000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5158 | Buy Now | |
DISTI #
502430-3012
|
TTI | Board to Board & Mezzanine Connectors SlimStack .4mm Plg SMT DR Vrt Stk 30Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 42000 Package Multiple: 7000 Container: Reel | Americas - 0 |
|
$0.5680 | Buy Now | |
DISTI #
5024303012
|
Avnet Abacus | Conn Stacking PL 1mm Stack Height 30 POS 0.4mm Solder Tab ST SMD Emboss T/R - Tape and Reel (Alt: 5024303012) RoHS: Compliant Min Qty: 42000 Package Multiple: 42000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 5024303012 by Molex
Part Data Attributes for 5024303012 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|
Alternate Parts for 5024303012
This table gives cross-reference parts and alternative options found for 5024303012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5024303012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
502430-3010 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | Molex | 5024303012 vs 502430-3010 |