Part Details for 5024302210 by Molex
Overview of 5024302210 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5024302210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5024302210-ND
|
DigiKey | 0.4 B/B PLUG ASSY 22CKT EMBSTP P Min Qty: 3000 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
33000 In Stock |
|
$0.4900 / $0.5200 | Buy Now |
DISTI #
5024302210
|
Avnet Americas | Conn Board to Board PL 22 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5024302210) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Container: Reel | 0 |
|
RFQ |
Part Details for 5024302210
5024302210 CAD Models
5024302210 Part Data Attributes
|
5024302210
Molex
Buy Now
|
Compare Parts:
5024302210
Molex
|
Samacsys Manufacturer | Molex |