-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC0170
|
Newark | 0.4 B/B Plug Assy W/Tape 50Ckt Embstppkg |Molex 502430-5030 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 30000 |
|
$1.6500 | Buy Now |
DISTI #
88T1922
|
Newark | 0.4 B/B Plug Assy W/Tape 50Ckt Embstppkg |Molex 502430-5030 Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 | Buy Now |
DISTI #
538-502430-5030
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.4 B/B PLUG ASSY W/TAPE 50P RoHS: Compliant | 0 |
|
$1.0500 | Order Now |
DISTI #
71462982
|
RS | 0.4 B/B Plug Assy W/Tape 50Ckt EmbsTpPkg | Molex Incorporated 502430-5030 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2000 / $1.3100 | RFQ |
DISTI #
MOL502430-5030
|
Heilind Electronics | 0.4 B/B PLUG ASSY W/TAPE 50CK EMBSTPPKG | Americas - 0 in Stock |
|
$1.0725 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board PL 50 POS 0.4mm Solder ST SMD SlimStack™ T/R RoHS: Compliant |
30000 Partner Stock |
|
$1.0200 / $1.0900 | Buy Now |
DISTI #
Molex 502430-5030
|
PEI Genesis | Board Stacking Connector | 30000 |
|
Buy Now | |
|
Master Electronics | Conn Board to Board PL 50 POS 0.4mm Solder ST SMD SlimStack™ T/R RoHS: Compliant |
30000 Partner Stock |
|
$1.0200 / $1.0900 | Buy Now |
DISTI #
10191367
|
TestEquity LLC | Molex 502430-5030 SlimStack Board-to-Board Plug, 0.40mm Pitch, Surface Mount, Dual Row, Vertical Stacking, 1.00mm Stacking Height, with Solder Tabs, with Vacuum Tape, 50 Circuits | 30000 |
|
$1.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502430-5030
Molex
Buy Now
Datasheet
|
Compare Parts:
502430-5030
Molex
Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.061 inch | |
Body Depth | 0.031 inch | |
Body Length | 0.483 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.016 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 7.87u inch | |
Reference Standard | UL | |
Terminal Pitch | 0.4064 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |