-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
50122-5128JLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Right Angle, Through Hole, 4 Row, 128 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50122-5232JLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Right Angle, Through Hole, 4 Row, 232 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AM1048
|
Newark | Slimstack Board-To-Board Plug, 0.40Mm Pitch, Surface Mount, Dual Row, Vertical Stacking, 1.00Mm Stacking Height, With Solder Tabs, 50 Circuits |Molex 502430-5012 RoHS: Not Compliant Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Reel | 49000 |
|
$0.7960 / $0.9010 | Buy Now |
DISTI #
5024305012
|
Avnet Americas | Conn Stacking PL 1mm Stack Height 50 POS 0.4mm Solder Tab ST SMD Emboss T/R - Bulk (Alt: 5024305012) RoHS: Compliant Min Qty: 42000 Package Multiple: 42000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6785 / $0.7644 | Buy Now |
DISTI #
538-50243-05012
|
Mouser Electronics | Board to Board & Mezzanine Connectors SlimStack .4mm Plg SMT DR Vrt Stk 50Ckt RoHS: Compliant | 0 |
|
$0.7200 | Order Now |
DISTI #
75127473
|
RS | 0.4 B/B Plug Assy 50Ckt EmbsTp Pkg | Molex Incorporated 502430-5012 RoHS: Compliant Min Qty: 42000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8900 | RFQ |
DISTI #
MOL502430-5012
|
Heilind Electronics | 0.4 B/B PLUG ASSY 50CKT EMBST PKG | Americas - 0 in Stock |
|
$0.8481 | Buy Now |
|
Onlinecomponents.com | Conn Stacking PL 1mm Stack Height 50 POS 0.4mm Solder Tab ST SMD Emboss T/R RoHS: Compliant |
63000 In Stock |
|
$0.7890 / $0.7970 | Buy Now |
DISTI #
65700594
|
Verical | Conn Board to Board PL 50 POS 0.4mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 | Americas - 49000 |
|
$0.7700 / $0.7800 | Buy Now |
DISTI #
5024305012-MOL
|
TME | Connector: PCB to PCB | 49000 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 63700 |
|
RFQ | |
|
Master Electronics | Conn Stacking PL 1mm Stack Height 50 POS 0.4mm Solder Tab ST SMD Emboss T/R RoHS: Compliant |
63000 In Stock |
|
$0.7890 / $0.7970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy