Part Details for 5024263010 by Molex
Overview of 5024263010 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5024263010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5024263010-ND
|
DigiKey | 0.40MM PITCH SLIMSTACK BOARD-TO- Min Qty: 150 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
518878 In Stock |
|
$0.8300 / $1.0200 | Buy Now |
DISTI #
5024263010
|
Avnet Abacus | Conn Board to Board PL 30 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5024263010) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5024263010
|
Avnet Abacus | Conn Board to Board PL 30 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5024263010) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 5024263010
5024263010 CAD Models
5024263010 Part Data Attributes
|
5024263010
Molex
Buy Now
Datasheet
|
Compare Parts:
5024263010
Molex
CONN 0.4MM RCPT 30CKT SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | SLIMSTACK, LOW PROFILE | |
Body Breadth | 0.102 inch | |
Body Depth | 0.039 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 80 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.015 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.3876 mm | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |